- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNS10145T2R2NNA
Taiyo Yuden
LMNS10145T2R2NNA
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 6.64A 10.2mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 6.64A 10.2mOhm DCR T/R
Search Keywords: LMNS10145T2R2NNA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNS10145T2R2NNA
-
Alias/AKA:NS10145T2R2NNA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:6.64 A
-
Maximum DC Resistance:10.2 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Frequently Asked Questions
Is LMNS10145T2R2NNA RoHS compliant?
Yes, LMNS10145T2R2NNA is RoHS compliant.
What is the lead time for LMNS10145T2R2NNA?
The standard lead time for LMNS10145T2R2NNA is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$0.402
1,000
$0.401
2,500
$0.368
5,000
$0.353
7,500
$0.352
10,000
$0.351
15,000
$0.343
25,000 +
$0.339
Click for Quote
Log in
to unlock special pricing