- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LMNRS8030T330MJGJ
LMNRS8030T330MJGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.156Ohm DCR 3131 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.156Ohm DCR 3131 T/R
Search Keywords: LMNRS8030T330MJGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS8030T330MJGJ
-
Alias/AKA:NRS8030T330MJGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1697
3,000
$0.1623
5,000
$0.1600
8,000
$0.1577
25,000
$0.1474
50,000
$0.1470
100,000 +
$0.1455
Click for Quote
Log in
to unlock special pricing