- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS6045T220MMGK
LMNRS6045T220MMGK
Taiyo Yuden
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 139.1mOhm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 139.1mOhm DCR 2424 T/R
Search Keywords: LMNRS6045T220MMGK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS6045T220MMGK
-
Alias/AKA:NRS6045T220MMGK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:22 uH
-
Type:Power
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.6 A
-
Maximum DC Resistance:139.1 mOhm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,500
$0.1317
3,000
$0.1259
6,000
$0.1241
7,500
$0.1238
10,500
$0.1224
25,500
$0.1190
51,000
$0.1143
100,500 +
$0.1141
Click for Quote
Log in
to unlock special pricing