- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LMNRS6045T1R0NMGK
Taiyo Yuden
LMNRS6045T1R0NMGK
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4.5A 0.0182Ohm DCR 2424 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4.5A 0.0182Ohm DCR 2424 T/R
Search Keywords: LMNRS6045T1R0NMGK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taiyo Yuden |
| Part No: | LMNRS6045T1R0NMGK |
| Alias/AKA: | NRS6045T1R0NMGK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is LMNRS6045T1R0NMGK RoHS compliant?
Yes, LMNRS6045T1R0NMGK is RoHS compliant.
What is the lead time for LMNRS6045T1R0NMGK?
The standard lead time for LMNRS6045T1R0NMGK is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
7 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1,500
$0.1317
3,000
$0.1259
6,000
$0.1241
7,500
$0.1238
10,500
$0.1224
25,500
$0.1190
51,000
$0.1143
100,500 +
$0.1141
Click for Quote
Log in
to unlock special pricing