- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LMNRS6028T330MMGJ
LMNRS6028T330MMGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 286mOhm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 286mOhm DCR 2424 T/R
Search Keywords: LMNRS6028T330MMGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS6028T330MMGJ
-
Alias/AKA:NRS6028T330MMGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1236
4,000
$0.1183
6,000
$0.1180
8,000
$0.1166
26,000
$0.1118
50,000
$0.1074
100,000
$0.1071
150,000 +
$0.1060
Click for Quote
Log in
to unlock special pricing