- Home ›
- All Products›
- LMNRS6028T0R9NMGJV
LMNRS6028T0R9NMGJV
Taiyo Yuden
Ind Power Shielded Wirewound 900nH 30% 100KHz Ferrite 4.6A Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power Shielded Wirewound 900nH 30% 100KHz Ferrite 4.6A Embossed T/R
Search Keywords: LMNRS6028T0R9NMGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS6028T0R9NMGJV
-
Alias/AKA:NRS6028T0R9NMGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2,000
$0.1647
4,000
$0.1575
6,000
$0.1553
8,000
$0.1531
26,000
$0.1359
50,000
$0.1356
100,000 +
$0.1342
Click for Quote
Log in
to unlock special pricing