- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LMNRS6014T220MMGGV
LMNRS6014T220MMGGV
Taiyo Yuden
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.36Ohm DCR 2424 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.36Ohm DCR 2424 Automotive T/R
Search Keywords: LMNRS6014T220MMGGV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS6014T220MMGGV
-
Alias/AKA:NRS6014T220MMGGV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2194
3,000
$0.2099
5,000
$0.2069
8,000
$0.1984
10,000
$0.1979
25,000
$0.1716
50,000
$0.1711
100,000 +
$0.1694
Click for Quote
Log in
to unlock special pricing