- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LMNRS5040T330MMGJV
LMNRS5040T330MMGJV
Taiyo Yuden
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.2A 0.234Ohm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.2A 0.234Ohm DCR Automotive T/R
Search Keywords: LMNRS5040T330MMGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS5040T330MMGJV
-
Alias/AKA:NRS5040T330MMGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,500
$0.1988
3,000
$0.1901
6,000
$0.1848
7,500
$0.1843
10,500
$0.1797
25,500
$0.1555
51,000
$0.1551
100,500 +
$0.1535
Click for Quote
Log in
to unlock special pricing