- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS5030TR47NMGJ
Taiyo Yuden
LMNRS5030TR47NMGJ
Inductor Power Shielded Wirewound 470nH 30% 100KHz Ferrite 5A 13mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS5030TR47NMGJ
-
Alias/AKA:NRS5030TR47NMGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:470 nH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:5 A
-
Maximum DC Resistance:13 mOhm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded