Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

LMNRS5030T4R7MMGJV

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 45.5mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 45.5mOhm DCR Automotive T/R
Search Keywords: LMNRS5030T4R7MMGJV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: LMNRS5030T4R7MMGJV
Alias/AKA: NRS5030T4R7MMGJV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 4.7 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2.6 A
Maximum DC Resistance: 45.5 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LMNRS5030T4R7MMGJV RoHS compliant?
Yes, LMNRS5030T4R7MMGJV is RoHS compliant.
What is the lead time for LMNRS5030T4R7MMGJV?
The standard lead time for LMNRS5030T4R7MMGJV is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2385
2,500
$0.2111
5,000
$0.1842
7,500
$0.1837
10,000
$0.1833
25,000
$0.1828
50,000
$0.1824
100,000 +
$0.1819
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!