- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LMNRS5030T3R3MMGJV
LMNRS5030T3R3MMGJV
Taiyo Yuden
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR Automotive T/R
Search Keywords: LMNRS5030T3R3MMGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS5030T3R3MMGJV
-
Alias/AKA:NRS5030T3R3MMGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.2709
2,500
$0.2129
5,000
$0.2020
7,500
$0.1941
10,000
$0.1931
25,000
$0.1922
50,000
$0.1912
100,000 +
$0.1902
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments