- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS5030T3R3MMGJ
LMNRS5030T3R3MMGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 39mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 39mOhm DCR T/R
Search Keywords: LMNRS5030T3R3MMGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS5030T3R3MMGJ
-
Alias/AKA:NRS5030T3R3MMGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3 A
-
Maximum DC Resistance:39 mOhm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,570
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.1395
2,500
$0.1115
5,000
$0.1070
7,500
$0.1056
25,000
$0.1016
50,000
$0.0979
100,000
$0.0976
150,000 +
$0.0967
Click for Quote
Log in
to unlock special pricing