- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LMNRS5030T1R0NMGJV
LMNRS5030T1R0NMGJV
Taiyo Yuden
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4A 19.5mOhm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4A 19.5mOhm DCR Automotive T/R
Search Keywords: LMNRS5030T1R0NMGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS5030T1R0NMGJV
-
Alias/AKA:NRS5030T1R0NMGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:1 uH
-
Type:Power
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Resistance:0.0195 Ohm
-
Maximum DC Current:4 A
-
Protection Style:Shielded
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.2092
2,500
$0.1880
5,000
$0.1853
7,500
$0.1827
10,000
$0.1777
25,000
$0.1536
50,000
$0.1532
100,000 +
$0.1516
Click for Quote
Log in
to unlock special pricing