- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS5030T1R0NMGJ
LMNRS5030T1R0NMGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4A 19.5mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4A 19.5mOhm DCR T/R
Search Keywords: LMNRS5030T1R0NMGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS5030T1R0NMGJ
-
Alias/AKA:NRS5030T1R0NMGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:4 A
-
Maximum DC Resistance:19.5 mOhm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.1465
2,500
$0.1155
5,000
$0.1104
7,500
$0.1089
25,000
$0.1044
50,000
$0.1003
100,000
$0.1000
150,000 +
$0.0990
Click for Quote
Log in
to unlock special pricing