- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS5030T150MMGJ
LMNRS5030T150MMGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 162.5mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 162.5mOhm DCR T/R
Search Keywords: LMNRS5030T150MMGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS5030T150MMGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.4 A
-
Maximum DC Resistance:162.5 mOhm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.1423
2,500
$0.1121
5,000
$0.1072
7,500
$0.1057
25,000
$0.1014
50,000
$0.0974
100,000
$0.0971
150,000 +
$0.0961
Click for Quote
Log in
to unlock special pricing