- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS5020T2R2NMGJ
LMNRS5020T2R2NMGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 42mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 42mOhm DCR T/R
Search Keywords: LMNRS5020T2R2NMGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS5020T2R2NMGJ
-
Alias/AKA:NRS5020T2R2NMGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2.9 A
-
Maximum DC Resistance:42 mOhm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
800
$0.1105
3,200
$0.1038
5,600
$0.0993
8,000
$0.0979
25,600
$0.0938
50,400
$0.0901
100,000
$0.0899
150,400 +
$0.0890
Click for Quote
Log in
to unlock special pricing