- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LMNRS5020T220MMGJV
LMNRS5020T220MMGJV
Taiyo Yuden
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR Automotive T/R
Search Keywords: LMNRS5020T220MMGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS5020T220MMGJV
-
Alias/AKA:NRS5020T220MMGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
800
$0.1964
1,600
$0.1959
3,200
$0.1878
5,600
$0.1851
8,000
$0.1775
25,600
$0.1536
50,400
$0.1532
100,000 +
$0.1516
Click for Quote
Log in
to unlock special pricing