- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS5012T1R0NMGF
LMNRS5012T1R0NMGF
Taiyo Yuden
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.3A 63.6mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.3A 63.6mOhm DCR T/R
Search Keywords: LMNRS5012T1R0NMGF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS5012T1R0NMGF
-
Alias/AKA:NRS5012T1R0NMGF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2.3 A
-
Maximum DC Resistance:63.6 mOhm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1530
3,000
$0.1375
5,000
$0.1371
8,000
$0.1356
25,000
$0.1170
50,000
$0.1123
100,000
$0.1121
150,000 +
$0.1109
Click for Quote
Log in
to unlock special pricing