- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS4018T6R8MDGJV
LMNRS4018T6R8MDGJV
Taiyo Yuden
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.45A Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.45A Embossed T/R
Search Keywords: LMNRS4018T6R8MDGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS4018T6R8MDGJV
-
Alias/AKA:NRS4018T6R8MDGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
3,500
$0.1284
7,000
$0.1210
10,500
$0.1161
28,000
$0.1113
52,500
$0.1089
101,500
$0.1082
150,500 +
$0.1077
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments