- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS4018T101MDGJV
LMNRS4018T101MDGJV
Taiyo Yuden
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 280mA 1.74Ohm DCR 1515 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 280mA 1.74Ohm DCR 1515 Automotive T/R
Search Keywords: LMNRS4018T101MDGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS4018T101MDGJV
-
Alias/AKA:NRS4018T101MDGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3500 -
Inductance:100 uH
-
Type:Power
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.28 A
-
Maximum DC Resistance:1.74 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3,500
$0.1318
7,000
$0.1287
10,500
$0.1269
28,000
$0.1108
52,500
$0.1083
101,500
$0.1057
150,500 +
$0.1050
Click for Quote
Log in
to unlock special pricing