- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS4012T220MDGJ
LMNRS4012T220MDGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 620mA 480mOhm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 620mA 480mOhm DCR 1515 T/R
Search Keywords: LMNRS4012T220MDGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS4012T220MDGJ
-
Alias/AKA:NRS4012T220MDGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4500 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:620 mA
-
Maximum DC Resistance:480 mOhm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
Order Increment:
4500
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
4,500
$0.0989
22,500 +
$0.0895
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments