- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS4010T100MDGG
LMNRS4010T100MDGG
Taiyo Yuden
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 750mA 360mOhm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 750mA 360mOhm DCR 1515 T/R
Search Keywords: LMNRS4010T100MDGG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS4010T100MDGG
-
Alias/AKA:NRS4010T100MDGG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:750 mA
-
Maximum DC Resistance:360 mOhm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5,000
$0.086
25,000 +
$0.077
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments