- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS2012T4R7MGJ
LMNRS2012T4R7MGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 910mA 289.2mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 910mA 289.2mOhm DCR T/R
Search Keywords: LMNRS2012T4R7MGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS2012T4R7MGJ
-
Alias/AKA:NRS2012T4R7MGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:910 mA
-
Maximum DC Resistance:289.2 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$0.0741
5,000
$0.0725
7,500
$0.0716
10,000
$0.0710
25,000
$0.0657
50,000
$0.0642
100,000
$0.0627
150,000 +
$0.0618
Click for Quote
Log in
to unlock special pricing