- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS2012T3R3MGJ
Taiyo Yuden
LMNRS2012T3R3MGJ
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.02A 228mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.02A 228mOhm DCR T/R
Search Keywords: LMNRS2012T3R3MGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS2012T3R3MGJ
-
Alias/AKA:NRS2012T3R3MGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.02 A
-
Maximum DC Resistance:228 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Frequently Asked Questions
Is LMNRS2012T3R3MGJ RoHS compliant?
Yes, LMNRS2012T3R3MGJ is RoHS compliant.
What is the lead time for LMNRS2012T3R3MGJ?
The standard lead time for LMNRS2012T3R3MGJ is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
7 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
2,500
$0.0903
5,000
$0.0864
7,500
$0.0861
10,000
$0.0851
25,000
$0.0776
50,000
$0.0775
100,000
$0.0746
150,000 +
$0.0744
Click for Quote
Log in
to unlock special pricing