Image is representational - see mfr. specs

LMNRH3012T2R2MN

Taiyo Yuden

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.37A 90mOhm DCR 1212 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.37A 90mOhm DCR 1212 T/R
Search Keywords: LMNRH3012T2R2MN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LMNRH3012T2R2MN
  • Alias/AKA:
    NRH3012T2R2MN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Inductance:
    2.2 uH
  • Type:
    Power
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.37 A
  • Maximum DC Resistance:
    90 mOhm
  • Operating Temperature:
    -25 to 120 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks can ship 9/18/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.0829
4,000
$0.0827
6,000
$0.0793
8,000
$0.0791
26,000
$0.0749
50,000
$0.0684
100,000
$0.0682
150,000 +
$0.0681
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!