- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRH3010T150MN
LMNRH3010T150MN
Taiyo Yuden
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 480mA 660mOhm DCR 1212 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 480mA 660mOhm DCR 1212 T/R
Search Keywords: LMNRH3010T150MN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRH3010T150MN
-
Alias/AKA:NRH3010T150MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:15 uH
-
Type:Power
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.48 A
-
Maximum DC Resistance:0.66 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0985
4,000
$0.0942
6,000
$0.0928
8,000
$0.0914
26,000
$0.0801
50,000
$0.0770
100,000
$0.0758
150,000 +
$0.0747
Click for Quote
Log in
to unlock special pricing