- Home ›
- All Products›
- LMNRH2412T4R7MNGHV
Taiyo Yuden
LMNRH2412T4R7MNGHV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 650mA Embossed T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 650mA Embossed T/R
Search Keywords: LMNRH2412T4R7MNGHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRH2412T4R7MNGHV
-
Alias/AKA:NRH2412T4R7MNGHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is LMNRH2412T4R7MNGHV RoHS compliant?
Yes, LMNRH2412T4R7MNGHV is RoHS compliant.
What is the lead time for LMNRH2412T4R7MNGHV?
The standard lead time for LMNRH2412T4R7MNGHV is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
7 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
2,500
$0.1389
5,000
$0.1329
7,500
$0.1310
10,000
$0.1292
25,000
$0.1132
50,000
$0.1087
100,000
$0.1084
150,000 +
$0.1073
Click for Quote
Log in
to unlock special pricing