- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRH2412T2R2MNGH
LMNRH2412T2R2MNGH
Taiyo Yuden
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1A 168mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1A 168mOhm DCR T/R
Search Keywords: LMNRH2412T2R2MNGH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRH2412T2R2MNGH
-
Alias/AKA:NRH2412T2R2MNGH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1 A
-
Maximum DC Resistance:168 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$0.0645
5,000
$0.0636
7,500
$0.0619
10,000
$0.0610
25,000
$0.0588
50,000
$0.0579
100,000
$0.0566
150,000 +
$0.0558
Click for Quote
Log in
to unlock special pricing