- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRH2412T100MNGH
LMNRH2412T100MNGH
Taiyo Yuden
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 450mA 720mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 450mA 720mOhm DCR T/R
Search Keywords: LMNRH2412T100MNGH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRH2412T100MNGH
-
Alias/AKA:NRH2412T100MNGH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:450 mA
-
Maximum DC Resistance:720 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,500
$0.0668
5,000
$0.0658
7,500
$0.0639
10,000
$0.0630
25,000
$0.0604
50,000
$0.0595
100,000
$0.0580
150,000 +
$0.0572
Click for Quote
Log in
to unlock special pricing