- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LMNRH2410T1R0NN4
LMNRH2410T1R0NN4
Taiyo Yuden
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.41A 0.084Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.41A 0.084Ohm DCR T/R
Search Keywords: LMNRH2410T1R0NN4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRH2410T1R0NN4
-
Alias/AKA:NRH2410T1R0NN4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2,500
$0.0636
5,000
$0.0635
7,500
$0.0609
10,000
$0.0607
25,000
$0.0575
50,000
$0.0574
100,000
$0.0553
150,000 +
$0.0551
Click for Quote
Log in
to unlock special pricing