- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNR8040T4R7N
LMNR8040T4R7N
Taiyo Yuden
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 23.4mOhm DCR 3131 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 23.4mOhm DCR 3131 T/R
Search Keywords: LMNR8040T4R7N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNR8040T4R7N
-
Alias/AKA:NR8040T4R7N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:4.1 A
-
Maximum DC Resistance:23.4 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,300
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.2142
3,000
$0.1979
5,000
$0.1870
8,000
$0.1834
10,000
$0.1780
25,000
$0.1647
50,000
$0.1639
100,000 +
$0.1631
Click for Quote
Log in
to unlock special pricing