Image is representational - see mfr. specs

LMNR8040T3R6N

Taiyo Yuden

Inductor Power Shielded Wirewound 3.6uH 30% 100KHz Ferrite 4.9A 19.5mOhm DCR 3131 T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Inductor Power Shielded Wirewound 3.6uH 30% 100KHz Ferrite 4.9A 19.5mOhm DCR 3131 T/R
Search Keywords: LMNR8040T3R6N
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Taiyo Yuden
  • Parça Numarası:
    LMNR8040T3R6N
  • Alias/AKA:
    NR8040T3R6N
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Inductance:
    3.6 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    4.9 A
  • Maximum DC Resistance:
    19.5 mOhm
  • Operating Temperature:
    -25 to 120 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
1000
çoklu:
1000
19 Weeks Gemi olabilir 10.1.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1.000
$0.2223
3.000
$0.2127
5.000
$0.2095
8.000
$0.2010
10.000
$0.1980
25.000
$0.1931
50.000
$0.1416
100.000 +
$0.1395
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!