- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNR8040T1R4N
LMNR8040T1R4N
Taiyo Yuden
Inductor Power Shielded Wirewound 1.4uH 30% 100KHz Ferrite 7A 9.1mOhm DCR 3131 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 1.4uH 30% 100KHz Ferrite 7A 9.1mOhm DCR 3131 T/R
Search Keywords: LMNR8040T1R4N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNR8040T1R4N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1.4 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:7 A
-
Maximum DC Resistance:9.1 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2148
3,000
$0.2061
5,000
$0.2030
8,000
$0.1956
10,000
$0.1927
25,000
$0.1884
50,000
$0.1382
100,000 +
$0.1361
Click for Quote
Log in
to unlock special pricing