help desk software
Image is representational - see mfr. specs

LMNR8040T101M

Taiyo Yuden

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 377mOhm DCR 3131 T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
End of Life: Final orders must be placed by 03/31/2026
REEL 包装
Certificate of Compliance Guarantee
描述 +
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 377mOhm DCR 3131 T/R
Search Keywords: LMNR8040T101M
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Taiyo Yuden
  • 部件编号:
    LMNR8040T101M
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1 A
  • Maximum DC Resistance:
    377 mOhm
  • Operating Temperature:
    -25 to 120 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
产品指南 +
  • End of Life: Final orders must be placed by 03/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 33,773
可立即发货
起订量:
1000
多个:
1000
7 Weeks 可以发货 1/12/26
添加到购物车
PRICE (USD)
数量
Unit Price
1,000
$0.1938
3,000
$0.1883
5,000
$0.1815
8,000
$0.1806
10,000
$0.1746
25,000
$0.1647
50,000
$0.1639
100,000 +
$0.1631
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments
建议的换货
NR8040T101M
NR8040T101M
查看产品
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 0.