- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNR6045T101M
LMNR6045T101M
Taiyo Yuden
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA 650mOhm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA 650mOhm DCR 2424 T/R
Search Keywords: LMNR6045T101M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNR6045T101M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:650 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,749
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,500
$0.1511
3,000
$0.1450
6,000
$0.1428
7,500
$0.1407
10,500
$0.1376
25,500
$0.1145
51,000
$0.1103
100,500 +
$0.1086
Click for Quote
Log in
to unlock special pricing