- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNR6020T3R3N
LMNR6020T3R3N
Taiyo Yuden
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.6A 48mOhm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.6A 48mOhm DCR 2424 T/R
Search Keywords: LMNR6020T3R3N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNR6020T3R3N
-
Alias/AKA:NR6020T3R3N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2.6 A
-
Maximum DC Resistance:48 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,210
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
Price (USD)
Qty
Unit Price
2,500
$0.1612
5,000
$0.1512
7,500
$0.1454
10,000
$0.1400
25,000
$0.1313
50,000
$0.1298
100,000
$0.1281
150,000 +
$0.1275
Click for Quote
Log in
to unlock special pricing