- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNR5040T4R7N
LMNR5040T4R7N
Taiyo Yuden
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 37.7mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 37.7mOhm DCR T/R
Search Keywords: LMNR5040T4R7N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNR5040T4R7N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:3.1 A
-
Maximum DC Resistance:37.7 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,195
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,500
$0.113
30,000 +
$0.086
Click for Quote
Log in
to unlock special pricing