- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNR4018T151M
LMNR4018T151M
Taiyo Yuden
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 220mA 3Ohm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 220mA 3Ohm DCR 1515 T/R
Search Keywords: LMNR4018T151M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNR4018T151M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3500 -
Inductance:150 uH
-
Type:Power
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:220 mA
-
Maximum DC Resistance:3 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,500
$0.098
20,000 +
$0.072
Click for Quote
Log in
to unlock special pricing