- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNR10050T3R8N
LMNR10050T3R8N
Taiyo Yuden
Inductor Power Shielded Wirewound 3.8uH 30% 100KHz Ferrite 6.8A 16.9mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 3.8uH 30% 100KHz Ferrite 6.8A 16.9mOhm DCR T/R
Search Keywords: LMNR10050T3R8N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNR10050T3R8N
-
Alias/AKA:NR10050T3R8N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:3.8 uH
-
Type:Power
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:6.8 A
-
Maximum DC Resistance:16.9 mOhm
-
Operating Temperature:-25 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$0.4931
1,000
$0.4175
2,500
$0.3799
5,000
$0.3541
7,500
$0.3523
10,000
$0.3477
15,000
$0.3413
25,000 +
$0.3396
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments