- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNR10050T101M
LMNR10050T101M
Taiyo Yuden
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 271.7mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 271.7mOhm DCR T/R
Search Keywords: LMNR10050T101M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNR10050T101M
-
Alias/AKA:NR10050T101M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:271.7 mOhm
-
Operating Temperature:-25 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.3502
1,000
$0.3310
2,500
$0.3210
5,000
$0.3171
7,500
$0.3163
10,000
$0.3132
15,000
$0.3093
25,000 +
$0.3085
Click for Quote
Log in
to unlock special pricing