- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMMDWK4040TR68MM
LMMDWK4040TR68MM
Taiyo Yuden
Inductor Power Wirewound 680nH 20% 1MHz Metal 7.3A 16mOhm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 680nH 20% 1MHz Metal 7.3A 16mOhm DCR 1515 T/R
Search Keywords: LMMDWK4040TR68MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMMDWK4040TR68MM
-
Alias/AKA:MDWK4040TR68MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
700 -
Inductance:680 nH
-
Type:Power
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:7.3 A
-
Maximum DC Resistance:16 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
700
$0.168
11,200 +
$0.152
Click for Quote
Log in
to unlock special pricing