- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMMDMK4040TR47MF
LMMDMK4040TR47MF
Taiyo Yuden
Inductor Power Shielded Wirewound 470nH 20% 100KHz Metal 4.6A 29mOhm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 470nH 20% 100KHz Metal 4.6A 29mOhm DCR 1515 T/R
Search Keywords: LMMDMK4040TR47MF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMMDMK4040TR47MF
-
Alias/AKA:MDMK4040TR47MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:470 nH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4.6 A
-
Maximum DC Resistance:29 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2652
3,000
$0.2500
5,000
$0.2462
8,000
$0.2158
10,000
$0.2125
25,000
$0.2072
50,000 +
$0.2041
Click for Quote
Log in
to unlock special pricing