- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMMDMK4040T6R8MM
LMMDMK4040T6R8MM
Taiyo Yuden
Inductor Power Wirewound 6.8uH 20% 1MHz Metal 1.6A 230mOhm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 6.8uH 20% 1MHz Metal 1.6A 230mOhm DCR 1515 T/R
Search Keywords: LMMDMK4040T6R8MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMMDMK4040T6R8MM
-
Alias/AKA:MDMK4040T6R8MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:6.8 uH
-
Type:Power
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.6 A
-
Maximum DC Resistance:0.23 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.2175
3,000
$0.2112
5,000
$0.2098
8,000
$0.1863
10,000
$0.1858
25,000
$0.1828
50,000 +
$0.1823
Click for Quote
Log in
to unlock special pricing