- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMMDMK2020T1R0MM
LMMDMK2020T1R0MM
Taiyo Yuden
Inductor Power Wirewound 1uH 20% 1MHz Metal 1.9A 64mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 1uH 20% 1MHz Metal 1.9A 64mOhm DCR T/R
Search Keywords: LMMDMK2020T1R0MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMMDMK2020T1R0MM
-
Alias/AKA:MDMK2020T1R0MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.9 A
-
Maximum DC Resistance:64 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,105
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,500
$0.1154
5,000
$0.1129
7,500
$0.1121
10,000
$0.1113
25,000
$0.0990
50,000
$0.0971
100,000
$0.0968
150,000 +
$0.0965
Click for Quote
Log in
to unlock special pricing