- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LMMDKK3030T6R8MM
LMMDKK3030T6R8MM
Taiyo Yuden
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 1A 0.437Ohm DCR 1212 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 1A 0.437Ohm DCR 1212 T/R
Search Keywords: LMMDKK3030T6R8MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMMDKK3030T6R8MM
-
Alias/AKA:MDKK3030T6R8MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2,000
$0.2542
4,000
$0.1916
8,000
$0.1887
16,000
$0.1858
32,000
$0.1811
64,000
$0.1567
128,000
$0.1542
256,000 +
$0.1520
Click for Quote
Log in
to unlock special pricing