- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK325BJ226MMHP
LMK325BJ226MMHP
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X5R - 1210 - Tape&Reel
Search Keywords: LMK325BJ226MMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK325BJ226MMHP
-
Alias/AKA:CELMK325BJ226MMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1755
3,000
$0.1678
5,000
$0.1653
8,000
$0.1628
25,000
$0.1372
50,000
$0.1352
100,000 +
$0.1236
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments