- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK325B7476KM-PR
Taiyo Yuden
LMK325B7476KM-PR
The LMK325B7476KM-PR is a 47 µF, 10V multilayer ceramic capacitor with an X7R temperature characteristic in a 1210 (3225 metri ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK325B7476KM-PR
-
Alias/AKA:CELMK325B7476KM-PR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:472227uF
-
Voltage:102253VDC
-
Package/Case:12102239
-
Tolerance:102252%