- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK325ABJ107MM-T
LMK325ABJ107MM-T
Taiyo Yuden
Ceramic Capacitor - 100µF - (+/-) 20% - 10V - 85°C - 1210 (3225 Metric) Package - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Capacitor - 100µF - (+/-) 20% - 10V - 85°C - 1210 (3225 Metric) Package - Surface Mount.
Search Keywords: LMK325ABJ107MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK325ABJ107MM-T
-
Alias/AKA:CELMK325ABJ107MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23
Can Ship immediately
Buy all 23 in-stock or the regular minimum order quantity of 500
Stock lot only:
23
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.4914
500
$0.4467
1,000
$0.4267
2,500
$0.4084
5,000
$0.3916
7,500
$0.3907
10,000
$0.3812
15,000
$0.3802
25,000 +
$0.3762
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT