- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK325ABJ107MMHT
LMK325ABJ107MMHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 10VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 10VDC - X5R - 1210 - Tape&Reel
Search Keywords: LMK325ABJ107MMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK325ABJ107MMHT
-
Alias/AKA:CELMK325ABJ107MMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Voltage:10 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,150
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.5107
1,000
$0.4915
2,500
$0.4661
5,000
$0.4469
7,500
$0.4357
10,000
$0.4277
15,000
$0.4165
25,000 +
$0.4023
Click for Quote
Log in
to unlock special pricing