- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK325ABJ107MMHP
LMK325ABJ107MMHP
Taiyo Yuden
The LMK325ABJ107MMHP is a 100 µF multilayer ceramic capacitor with a 10V rated voltage and X5R temperature characteristic in a ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The LMK325ABJ107MMHP is a 100 µF multilayer ceramic capacitor with a 10V rated voltage and X5R temperature characteristic in a 1210 package.
Search Keywords: LMK325ABJ107MMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK325ABJ107MMHP
-
Alias/AKA:CELMK325ABJ107MMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,086
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$0.4286
3,000
$0.4171
5,000
$0.4146
8,000
$0.4136
10,000
$0.4125
15,000
$0.4115
25,000 +
$0.4088
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT